text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X30-10B

DSEI Series 1000 Vrrm 2 X 30 A 2.4 Vf Fast Recovery Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Littelfuse - IXYS DSEI2X30-10B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 750µA
Forward Voltage: 2.4V
Reverse Recovery Time-Max: 50ns
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$159.80
USD
Quantity
Unit Price
10
$15.98
20
$15.88
40
$15.78
50
$15.74
150+
$15.54
Product Variant Information section