text.skipToContent text.skipToNavigation

Manufacturer Part #

EGL34G-E3/98

0.5 A 400 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay EGL34G-E3/98 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.35V
Configuration: Single
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 150°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.50
USD
Quantity
Unit Price
2,500
$0.102
5,000
$0.0997
7,500
$0.0986
10,000
$0.0979
12,500+
$0.0956
Product Variant Information section