text.skipToContent text.skipToNavigation

Manufacturer Part #

EGL41B-E3/96

1 A 100 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay EGL41B-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 50ns
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$645.00
USD
Quantity
Unit Price
1,500
$0.215
4,500
$0.21
7,500+
$0.205
Product Variant Information section