Manufacturer Part #
ES1B
ES1B Series 1 A 100 V 15 ns Surface Mount Fast Recovery Rectifier - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
onsemi ES1B - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.92V |
| Configuration: | Single |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 15ns |
| Thermal Resistance: | 85°C/W |
| Operating Temp Range: | -50°C to +150°C |
| Storage Temperature Range: | -50°C to +150°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The ES1B is a 1 A 100 V 15 ns Surface Mount Fast Recovery Rectifier - DO-214AC package .
Product Features:
- For surface mount applications.
- Glass passivated junction.
- Low profile package.
- Easy pick and place.
- Built-in strain relief.
- Superfast recovery times for high efficiency.
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Video Game Console
- External AC-DC Merchant Power Supply - Wireless Communications
- Medical Electronics/Devices
- Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
7,500
$0.0587
15,000
$0.0577
22,500
$0.0571
30,000+
$0.0564
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount