text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1C-E3/5AT

Rectifiers 1.0 Amp 150 Volt 30 Amp IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay ES1C-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5µA
Forward Voltage: 0.92V
Reverse Recovery Time-Max: 25ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$315.00
USD
Quantity
Unit Price
7,500
$0.042
15,000
$0.0413
22,500
$0.0409
30,000
$0.0407
37,500+
$0.0398
Product Variant Information section