text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1C-E3/61T

ES1C Series 150 V 1 A Surface-Mount Ultrafast Plastic Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ES1C-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5µA
Forward Voltage: 0.92V
Reverse Recovery Time-Max: 15ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$310.32
USD
Quantity
Unit Price
1,800
$0.0443
5,400
$0.0431
9,000
$0.0426
18,000
$0.0419
36,000+
$0.0408
Product Variant Information section