text.skipToContent text.skipToNavigation
Product Specification Section
Vishay ES1D-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.92V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 85°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$283.68
USD
Quantity
Unit Price
1,800
$0.0405
5,400
$0.0394
9,000
$0.0389
18,000
$0.0383
36,000+
$0.0373