Manufacturer Part #
ES1D-E3/61T
ES Series 200V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ES1D-E3/61T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.92V |
| Configuration: | Single |
| Diode Capacitance-Max: | 10pF |
| Reverse Recovery Time-Max: | 25ns |
| Thermal Resistance: | 85°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,800
$0.0363
5,400
$0.0354
9,000
$0.035
27,000
$0.0341
45,000+
$0.0333
Product Variant Information section
Available Packaging
- Reel Qty: 1,800+ / Unit Price: $0.0363 / Stock: 0 Qty: 1,800+$0.0363 Stock: 0
- Reel Qty: 1,800+ / Unit Price: $0.0363 / Stock: 228,600 Qty: 1,800+$0.0363 Stock: 228,600
- Reel Qty: 1,800+ / Unit Price: $0.0363 / Stock: 9,000 Qty: 1,800+$0.0363 Stock: 9,000
- ReelSelected Variant Qty: 7,200+ / Unit Price: $0.0363 / Stock: 0 Qty: 1,800+$0.0363 Stock: 0
- Reel Qty: 1,800+ / Unit Price: $0.0363 / Stock: 0 Qty: 1,800+$0.0363 Stock: 0
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount