text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1DHE3_A/H

ES1D Series 200 V 1 A Surface-Mount Ultrafast Plastic Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Vishay ES1DHE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 920mV
Reverse Recovery Time-Max: 15ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$621.36
USD
Quantity
Unit Price
1,800
$0.0888
3,600
$0.0872
5,400
$0.0863
9,000
$0.0852
18,000+
$0.0828
Product Variant Information section