text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1J

ES Series 600 V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2520
Product Specification Section
onsemi ES1J - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Configuration: Single
Diode Capacitance-Max: 8pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 85°C/W
Operating Temp Range: 150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,018.50
USD
Quantity
Unit Price
7,500
$0.0691
15,000
$0.0679
22,500+
$0.0667