text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1J

SURFACE MOUNT SUPERFAST RECTIFIER VOLTAGE - 50 - 600 Volts CURRENT - 1.0 Amperes

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge ES1J - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600µV/°C
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Configuration: Single
Diode Capacitance-Max: 8pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 85°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$267.75
USD
Quantity
Unit Price
7,500
$0.0357
15,000
$0.0352
22,500
$0.0348
30,000
$0.0346
37,500+
$0.0339
Product Variant Information section