text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3G-E3/57T

ES3G Series 3 A 400 V 35 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay ES3G-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 50ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$80.50
USD
Quantity
Unit Price
850
$0.0947
2,550
$0.0921
4,250
$0.0909
8,500
$0.0893
17,000+
$0.0868
Product Variant Information section