text.skipToContent text.skipToNavigation

Manufacturer Part #

GL41T-E3/97

1 A 1300 V Surface Mount Glass Passivated Junction Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GL41T-E3/97 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1300V
Reverse Current-Max: 10µA
Forward Voltage: 1.2V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$3,800.00
USD
Quantity
Unit Price
5,000+
$0.38
Product Variant Information section