text.skipToContent text.skipToNavigation

Manufacturer Part #

GP15K-E3/54

1.5 A 800 V 3.5 us Through Hole Glass Passivated Junction Rectifier - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GP15K-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 3.5µs
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications
The GP15K-E3/54 is a Glass Passivated Junction Rectifier. It is available in a DO-204AC (DO-15) package.

Features:

  • Superectifier structure for high reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Low leakage current, IR less than 0.1 μA
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,440.00
USD
Quantity
Unit Price
4,000+
$0.43
Product Variant Information section