text.skipToContent text.skipToNavigation

Manufacturer Part #

HFB25HJ20

HFB25HJ20 Series 200 V 25 A 35 ns Ultrafast Soft Recovery Diode - SMD-0.5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon HFB25HJ20 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.18V
Reverse Recovery Time-Max: 35ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$36,960.00
USD
Quantity
Unit Price
100+
$369.60
Product Variant Information section