Manufacturer Part #
IDV30E65D2XKSA1
650 V, 30 A, silicon power diode in TO-220 FullPAK package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IDV30E65D2XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IDV30E65D2XKSA1 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 180A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 1.6V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 42ns |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$0.625
200
$0.605
500
$0.595
1,250
$0.58
2,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole