text.skipToContent text.skipToNavigation

Manufacturer Part #

IDW60C65D1XKSA1

Emitter Controlled Diode Rapid 1 Common Cathode Series

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IDW60C65D1XKSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 40µA
Forward Voltage: 1.35V
Configuration: Dual
Reverse Recovery Time-Max: 66ns
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$210.00
USD
Quantity
Unit Price
240
$0.875
480
$0.86
720
$0.85
960
$0.845
1,200+
$0.83
Product Variant Information section