Manufacturer Part #
JANTX1N5804
JANTX Series 100 V 1 A Through Hole Ultrafast Recovery Glass Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Microchip JANTX1N5804 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N5804 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 0.875V |
| Configuration: | Single |
| Diode Capacitance-Max: | 25pF |
| Reverse Recovery Time-Max: | 25ns |
| Thermal Resistance: | 36°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.43
228
$5.40
342+
$5.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole