text.skipToContent text.skipToNavigation

Manufacturer Part #

MURA260T3G

MURA Series 2 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi MURA260T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.45V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 216°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$700.00
USD
Quantity
Unit Price
5,000
$0.14
10,000+
$0.138
Product Variant Information section