text.skipToContent text.skipToNavigation

Manufacturer Part #

MURH860CTG

MURH Series 8 A 600 V 35 ns Flange Mount MEGAHERTZ™ Power Rectifier - TO-220AB

Product Specification Section
onsemi MURH860CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 2.8V
Configuration: Dual
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 60°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The MURH860 series are MEGAHERTZ Ultrafast Power Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Features and Benefits:

  • Ultrafast 35 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Popular TO-220 Package
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • High Temperature Glass Passivated Junction
  • High Voltage Capability to 600 V
  • Low Leakage Specified @ 150°C Case Temperature
  • Current Derating @ Both Case and Ambient Temperatures
  • Pb−Free Package is Available

Characteristics:

  • Case: Epoxy, Molded
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
23 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$802.50
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.08
300
$1.07
1,000+
$1.04