text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS105T3G

MURS Series 1 A 50 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MURS105T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.143
5,000
$0.141
7,500
$0.14
10,000
$0.139
12,500+
$0.137
Product Variant Information section