text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS120-E3/52T

MURS Series 1 A 200 V 35 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2418
Product Specification Section
Vishay MURS120-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Reverse Recovery Time-Max: 35ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
312
USA:
312
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Unit Price
1
$0.375
10
$0.30
40
$0.255
125
$0.215
400+
$0.179