text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS160-E3/52T

MURS160 Series 600 V 1 A 50 ns SMT Ultrafast Plastic Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay MURS160-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 50ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
649,500
USA:
649,500
117,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$54.38
USD
Quantity
Unit Price
750
$0.0725
2,250
$0.0705
3,750
$0.0696
11,250
$0.0677
18,750+
$0.066
Product Variant Information section