text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS2040FCTA-BP

TO-220AB 20A SUPER FAST RECOVERY RECTIFIER

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MURS2040FCTA-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 120A
Reverse Current-Max: 50µA
Forward Voltage: 1.05V
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 4°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
755,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,600.00
USD
Quantity
Unit Price
5,000+
$0.52
Product Variant Information section