text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVUS160VT3G

NRVUS160VT3G Series 600 V 2 A Surface Mount Ultrafast Power Rectifier - SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
onsemi NRVUS160VT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95,000
USA:
95,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$282.50
USD
Quantity
Unit Price
2,500
$0.113
5,000
$0.111
10,000
$0.11
12,500+
$0.108
Product Variant Information section