text.skipToContent text.skipToNavigation

Manufacturer Part #

RF101L2STE25

RF Series 1 A 200 V 25 ns Surface Mount Fast Recovery Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
ROHM RF101L2STE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.87V
Reverse Recovery Time-Max: 25ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$131.55
USD
Quantity
Unit Price
1,500
$0.0877
3,000
$0.0862
6,000
$0.0847
7,500
$0.0842
22,500+
$0.0813
Product Variant Information section