text.skipToContent text.skipToNavigation

Manufacturer Part #

RFN1L6STE25

RFN1L6S Series 600 V 0.8 A Surface Mount Super Fast Recovery Diode - PMDS

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 800mA
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.45V
Reverse Recovery Time-Max: 35ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$216.00
USD
Quantity
Web Price
1,500
$0.144
4,500
$0.12
7,500
$0.119
15,000
$0.117
30,000+
$0.115
Product Variant Information section