text.skipToContent text.skipToNavigation

Manufacturer Part #

RGL34D-E3/98

0.5 A 200 V 150 ns Surface Mount Fast Switching rectifier - DO-213AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay RGL34D-E3/98 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 150ns
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
Total
$1,057.50
USD
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
10,000
$0.14
12,500+
$0.138
Product Variant Information section