Manufacturer Part #
RGL34G-E3/98
0.5 A 400 V 150 ns Surface Mount Fast Switching rectifier - DO-213AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:DO-213AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RGL34G-E3/98 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Recovery Time-Max: | 150ns |
| Package Style: | DO-213AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.111
5,000
$0.109
10,000
$0.108
12,500+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DO-213AA
Mounting Method:
Surface Mount