text.skipToContent text.skipToNavigation

Manufacturer Part #

SF1600-TR

Diode 1600 V 1A Through Hole SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay SF1600-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 5µA
Forward Voltage: 3.4V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,275.00
USD
Quantity
Unit Price
5,000+
$0.255
Product Variant Information section