text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH10002TV2

STTH10002 Series 50 A 1 V 65 ns Ultrafast Recovery Diode - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH10002TV2 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 65ns
Package Style:  ISOTOP
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,628.00
USD
Quantity
Unit Price
10
$16.53
20
$16.42
40
$16.32
50
$16.28
150+
$16.08
Product Variant Information section