text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH12R06D

STTH12T06 Series 12 A 600 V 45 ns Tandem Extra Fast Diode - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2022
Product Specification Section
STMicroelectronics STTH12R06D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 45µA
Forward Voltage: 2.9V
Configuration: Single
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 1.7°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Features & Applications

The STTH12R06 uses ST Turbo 2 600 V technology and is specially suited as a boost diode in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • Package insulation voltage:
  • TO220AC ins: 2500 VRMS
  • TO-220FPAC: 2000 VDC
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$40.00
USD
Quantity
Unit Price
100
$0.40
250
$0.39
1,000
$0.38
1,500
$0.375
3,750+
$0.365