text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1602CFP

TO 220 ISOL FULL PACK 0.5 AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1602CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 6µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 26ns
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$760.00
USD
Quantity
Unit Price
50
$0.405
200
$0.395
1,000
$0.385
2,000
$0.38
6,250+
$0.365
Product Variant Information section