text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STTH1602CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 6µA
Forward Voltage: 1.1V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 19pF
Reverse Recovery Time-Max: 26ns
Thermal Resistance: 3°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Web Price
1,000
$0.485
2,000
$0.475
3,000
$0.47
4,000
$0.465
5,000+
$0.45