Manufacturer Part #
STTH1602CT
STTH1602C Series 10 A 1.1 V 26 ns High Efficiency Ultrafast Diode - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH1602CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH1602CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 6µA |
| Forward Voltage: | 1.1V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 30A |
| Diode Capacitance-Max: | 19pF |
| Reverse Recovery Time-Max: | 26ns |
| Thermal Resistance: | 3°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
4,000
$0.405
5,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
TO-220-3 (TO-220AB)