text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R02QRL

STTH1R02 Series 200 V 1.5 A Through Hole Ultrafast Recovery Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1R02QRL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 30ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.60
USD
Quantity
Unit Price
6,000
$0.0486
12,000
$0.0478
18,000
$0.0474
24,000
$0.047
30,000+
$0.046
Product Variant Information section