text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R02QRL

STTH1R02 Series 200 V 1.5 A Through Hole Ultrafast Recovery Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH1R02QRL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 30ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$302.40
USD
Quantity
Unit Price
6,000
$0.0504
12,000
$0.0496
18,000
$0.0491
24,000
$0.0488
30,000+
$0.0477