text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH20R04G-TR

STTH20R04 Series 20 A 1.15 V 25 ns Ultrafast Rectifier Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH20R04G-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 20µA
Forward Voltage: 1.5V
Reverse Recovery Time-Max: 45ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STTH20R04G-TR is an ultrafast recovery power rectifier dedicated to energy recovery in PDP application.

It is especially designed for clamping function in energy recovery block. The compromise between forward voltage drop and recovery time offers optimized performances.

Features:

  • Ultrafast recovery
  • Low power losses
  • High surge capability
  • Low leakage current
  • High junction temperature
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,330.00
USD
Quantity
Unit Price
1,000
$0.675
2,000
$0.665
3,000
$0.66
4,000
$0.655
5,000+
$0.645
Product Variant Information section