text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3R02RL

STTH3R02 Series 3 A 0.7 V 30 ns Ultrafast Recovery Diode Through Hole-DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3R02RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.7V
Reverse Recovery Time-Max: 30ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
The STTH3R02RL is a Ultrafast recovery diode. The STTH3R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits and it is available in a DO-201AD package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature

Applications:

  • Freewheeling
  • Polarity protection
  • High frequency Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
7600
Multiple Of:
1900
Total
$642.20
USD
Quantity
Unit Price
1,900
$0.0869
3,800
$0.0853
5,700
$0.0845
9,500
$0.0834
19,000+
$0.081
Product Variant Information section