text.skipToContent text.skipToNavigation

Référence fabricant

STTH3R02RL

STTH3R02 Series 3 A 0.7 V 30 ns Ultrafast Recovery Diode Through Hole-DO-201AD

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STTH3R02RL - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.7V
Reverse Recovery Time-Max: 30ns
Style d'emballage :  DO-201AD
Méthode de montage : Through Hole
Fonctionnalités et applications
The STTH3R02RL is a Ultrafast recovery diode. The STTH3R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits and it is available in a DO-201AD package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature

Applications:

  • Freewheeling
  • Polarity protection
  • High frequency Inverters
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
7600
Multiples de :
1900
Total 
642,20 $
USD
Quantité
Prix unitaire
1 900
$0.0869
3 800
$0.0853
5 700
$0.0845
9 500
$0.0834
19 000+
$0.081
Product Variant Information section