text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH512D

STTH512 Series 5 A 1.25 V 95 ns Ultrafast Recovery Diode Flange Mount - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH512D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 5µA
Forward Voltage: 2.2V
Reverse Recovery Time-Max: 95ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications
The STTH512D is a Ultrafast recovery diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device and it is available in a TO-220AC package.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: TO-220FPAC
  • Electrical insulation = 2000 VRMS
  • Capacitance = 12 pF

Applications:

  • Freewheeling
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1900
Multiple Of:
50
Total
$598.50
USD
Quantity
Unit Price
50
$0.315
2,000
$0.31
3,000
$0.305
5,000+
$0.30
Product Variant Information section