text.skipToContent text.skipToNavigation

Référence fabricant

STTH512D

STTH512 Series 5 A 1.25 V 95 ns Ultrafast Recovery Diode Flange Mount - TO-220AC

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STTH512D - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 5µA
Forward Voltage: 2.2V
Reverse Recovery Time-Max: 95ns
Style d'emballage :  TO-220-2 (TO-220AC)
Méthode de montage : Flange Mount
Fonctionnalités et applications
The STTH512D is a Ultrafast recovery diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device and it is available in a TO-220AC package.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: TO-220FPAC
  • Electrical insulation = 2000 VRMS
  • Capacitance = 12 pF

Applications:

  • Freewheeling
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
2000
Multiples de :
50
Total 
630,00 $
USD
Quantité
Prix unitaire
1
$0.335
100
$0.325
250
$0.32
1 000
$0.315
2 500+
$0.30
Product Variant Information section