text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6006TV1

STTH6006TV Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH6006TV1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 1.85V
Configuration: Dual
Forward RMS Current [If rms]: 100A
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 70ns
Thermal Resistance: 0.85°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  ISOTOP
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,297.00
USD
Quantity
Unit Price
10
$13.24
30
$13.11
40
$13.08
100
$12.97
150+
$12.87
Product Variant Information section