text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH802D

STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Flange Mount - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
STMicroelectronics STTH802D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 6µA
Forward Voltage: 0.8V
Reverse Recovery Time-Max: 30ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications
The STTH802D is a Ultrafast recovery diode. The STTH802 uses ST's new 200 V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits and it is available in a TO-220AC package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature

Applications:

  • Freewheeling
  • High frequency Inverters
  • Polarity protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$900.00
USD
Quantity
Unit Price
50
$0.325
200
$0.315
750
$0.31
2,000
$0.30
5,000+
$0.29
Product Variant Information section