text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8R06GY-TR

Automotive 600 V 8 A 45 ns SMT Turbo 2 Ultrafast Switching Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
STMicroelectronics STTH8R06GY-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 30µA
Forward Voltage: 3.2V
Configuration: Single
Forward RMS Current [If rms]: 40A
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 1.9°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$790.00
USD
Quantity
Unit Price
1,000
$0.405
2,000
$0.395
4,000
$0.39
5,000+
$0.385
Product Variant Information section