Manufacturer Part #
UF4003-E3/54
UF4003 Series 200 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-204AL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5500 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Vishay UF4003-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Reverse Recovery Time-Max: | 50ns |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,500
$0.0694
11,000
$0.0683
16,500
$0.0676
22,000
$0.0672
27,500+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
5500 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole