text.skipToContent text.skipToNavigation

Manufacturer Part #

US1D-E3/61T

1 A 200 V 50 ns Surface Mount Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay US1D-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10mA
Forward Voltage: 1V
Reverse Recovery Time-Max: 50ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,600
USA:
12,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$73.80
USD
Quantity
Unit Price
1,800
$0.041
5,400
$0.0399
9,000
$0.0394
18,000
$0.0387
36,000+
$0.0377
Product Variant Information section