text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-1EQH02-M3/H

Rectifiers 200V 1A Fred Pt MicroSMP (DO-219AD)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay VS-1EQH02-M3/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Forward Voltage: 0.88V
Configuration: Single
Diode Capacitance-Max: 6pF
Reverse Recovery Time-Max: 22ns
Thermal Resistance: 160°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
4500
Total
$246.60
USD
Quantity
Unit Price
4,500
$0.0548
9,000
$0.0539
13,500
$0.0533
18,000
$0.053
22,500+
$0.0518
Product Variant Information section