text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3EMU06-M3/5AT

FRED Pt Series Ultra fast Rectifier 3 A Surface Mount Ultra fast Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay VS-3EMU06-M3/5AT - Technical Attributes
Attributes Table
Peak Current-Max: 55A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.2V
Configuration: Single
Diode Capacitance-Max: 3.9pF
Reverse Recovery Time-Max: 65ns
Thermal Resistance: 95°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Pricing Section
Global Stock:
30,000
Singapore:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$709.50
USD
Quantity
Unit Price
7,500
$0.0946
15,000
$0.0931
22,500
$0.0922
30,000
$0.0916
37,500+
$0.0897
Product Variant Information section