text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-6EWX06FN-M3

VS-6EWX06FN Series 600 V 6 A Surface Mount Hyperfast Rectifier - TO-252-3 (DPAK)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-6EWX06FN-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 2.5V
Configuration: Single
Forward RMS Current [If rms]: 12A
Diode Capacitance-Max: 3.5pF
Reverse Recovery Time-Max: 19ns
Thermal Resistance: 3°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
Total
$870.00
USD
Quantity
Unit Price
75
$0.31
300
$0.30
1,125
$0.29
3,750+
$0.28
Product Variant Information section